
HSS21-B20-P53 | |
|---|---|
DigiKey Part Number | 2223-HSS21-B20-P53-ND |
Manufacturer | |
Manufacturer Product Number | HSS21-B20-P53 |
Description | HEAT SINK, STAMPING, TO-218/TO-2 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220 Aluminum Alloy 3.58W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS21-B20-P53 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 0.961" (24.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 3.58W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 10.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 20.93°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,48056 | € 2 883,36 |
| Unit Price without VAT: | € 0,48056 |
|---|---|
| Unit Price with VAT: | € 0,58628 |

