Direct

HSS-B20-NP-11 | |
|---|---|
DigiKey Part Number | HSS-B20-NP-11-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-NP-11 |
Description | HEATSINK TO-220 4.4W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.4W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-NP-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.700" (17.78mm) | |
Width | 0.779" (19.80mm) | |
Diameter | - | |
Fin Height | 0.850" (21.60mm) | |
Power Dissipation @ Temperature Rise | 4.4W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 6.86°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 17.05°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,54492 | € 2 179,68 |
| Unit Price without VAT: | € 0,54492 |
|---|---|
| Unit Price with VAT: | € 0,66480 |


