Heat Sink TO-218, TO-220 Aluminum Alloy 1.93W @ 75°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSE11-B20-NP

DigiKey Part Number
2223-HSE11-B20-NP-ND
Manufacturer
Manufacturer Product Number
HSE11-B20-NP
Description
HEAT SINK, EXTRUSION, TO-218/TO-
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-218, TO-220 Aluminum Alloy 1.93W @ 75°C Top Mount
Datasheet
 Datasheet
EDA/CAD Models
HSE11-B20-NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular
Length
0.984" (25.00mm)
Width
0.472" (12.00mm)
Diameter
-
Fin Height
0.177" (4.50mm)
Power Dissipation @ Temperature Rise
1.93W @ 75°C
Thermal Resistance @ Forced Air Flow
21.40°C/W @ 200 LFM
Thermal Resistance @ Natural
38.90°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
4 000€ 0,40202€ 1 608,08
Unit Price without VAT:€ 0,40202
Unit Price with VAT:€ 0,49046