HD04-19-TH-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 15 137
Unit Price: € 2,30000
Datasheet

Parametric Equivalent


Molex
In Stock: 12 669
Unit Price: € 1,80000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,25000
Datasheet

Parametric Equivalent


Molex
In Stock: 323
Unit Price: € 2,14000
Datasheet

Parametric Equivalent


Molex
In Stock: 7 889
Unit Price: € 2,22000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 2,20000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 2 180
Unit Price: € 1,66000
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 1 507
Unit Price: € 1,68000
Datasheet
HD04-19-TH-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD04-19-TH-TR

DigiKey Part Number
2223-HD04-19-TH-TR-ND - Tape & Reel (TR)
2223-HD04-19-TH-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HD04-19-TH-TR
Description
HDMI 2.1, RECEPTACLE CONNECTOR,
Customer Reference
Detailed Description
HDMI HDMI 2.1 Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HD04-19-TH-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Connector Type
HDMI
Number of Contacts
19
Gender
Receptacle
Specifications
HDMI 2.1
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes