


DS05-127-2-03BK-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-DS05-127-2-03BK-SMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS05-127-2-03BK-SMT-TR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS05-127-2-03BK-SMT-TR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.094" (2.40mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 3 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.212" (5.38mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,99473 | € 1 989,46 |
| Unit Price without VAT: | € 0,99473 |
|---|---|
| Unit Price with VAT: | € 1,21357 |

