


DS04-254-2L-02BK | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2L-02BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2L-02BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2L-02BK Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.144" (3.66mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.239" (6.08mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,51200 | € 5,12 |
| 70 | € 0,43900 | € 30,73 |
| 140 | € 0,41436 | € 58,01 |
| 280 | € 0,39100 | € 109,48 |
| 560 | € 0,36927 | € 206,79 |
| 1 050 | € 0,35108 | € 368,63 |
| 2 520 | € 0,32824 | € 827,16 |
| 5 040 | € 0,31222 | € 1 573,59 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

