




DS04-254-2-12BK-SMT | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2-12BK-SMT-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-12BK-SMT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-12BK-SMT Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.167" (4.25mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 1.239" (31.48mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 14 | € 1,16000 | € 16,24 |
| 28 | € 1,09643 | € 30,70 |
| 112 | € 0,97652 | € 109,37 |
| 252 | € 0,91325 | € 230,14 |
| 504 | € 0,86389 | € 435,40 |
| 1 008 | € 0,81904 | € 825,59 |
| 2 506 | € 0,76702 | € 1 922,15 |
| 5 012 | € 0,73252 | € 3 671,39 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,72020 |

