Dip Switch SPST 7 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 7 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC
DIP Switches 101

DS03-254-07BE

DigiKey Part Number
2223-DS03-254-07BE-ND
Manufacturer
Manufacturer Product Number
DS03-254-07BE
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DS03-254-07BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
7
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.390" (9.90mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polybutylene Terephthalate (PBT)
Length
0.756" (19.20mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 1,55000€ 1,55
24€ 1,21375€ 29,13
48€ 1,14604€ 55,01
120€ 1,06150€ 127,38
264€ 0,99489€ 262,65
504€ 0,94492€ 476,24
1 008€ 0,89617€ 903,34
2 520€ 0,83938€ 2 115,24
5 016€ 0,80225€ 4 024,09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1,55000
Unit Price with VAT:€ 1,89100