New Product
Buzzers Transducer, Externally Driven Piezo 5 V 2mA 4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT-1207-5LTH-T

DigiKey Part Number
2223-CPT-1207-5LTH-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPT-1207-5LTH-T
Description
BUZZER, 12.5 MM X 7 MM DEEP, P,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 2mA 4kHz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Packaging
Tape & Reel (TR)
Current - Supply
2mA
Part Status
Active
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-30°C ~ 85°C
Input Type
Peak-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
5 V
Termination
PC Pins
Voltage Range
1 ~ 25V
Size / Dimension
0.492" Dia (12.50mm)
Frequency
4kHz
Height - Seated (Max)
0.295" (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,49900€ 4,99
25€ 0,44800€ 11,20
50€ 0,41340€ 20,67
100€ 0,38230€ 38,23
250€ 0,34520€ 86,30
500€ 0,32016€ 160,08
1 000€ 0,29731€ 297,31
5 000€ 0,25157€ 1 257,85
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81740