


CP20301547H | |
|---|---|
DigiKey Part Number | CP20301547H-ND |
Manufacturer | |
Manufacturer Product Number | CP20301547H |
Description | PELTIER, 30 X 15 X 4.7 MM, 2.0 A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 9.0W @ 27°C 2 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP20301547H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 9.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 4.70mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 7.6 V | |
Resistance | 3.32 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 15,08280 | € 3 016,56 |
| Unit Price without VAT: | € 15,08280 |
|---|---|
| Unit Price with VAT: | € 18,40102 |





