
CP060-22225 | |
|---|---|
DigiKey Part Number | 2223-CP060-22225-ND |
Manufacturer | |
Manufacturer Product Number | CP060-22225 |
Description | PELTIER, 22.4 X 22.4 X 2.25 MM, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.4W @ 27°C 6 A |
Datasheet | Datasheet |
EDA/CAD Models | CP060-22225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 22.40mm L x 22.40mm W | |
Qmax @ Th | 33.4W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 2.25mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 9 V | |
Resistance | 1.13 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,17000 | € 18,17 |
| 5 | € 17,07400 | € 85,37 |
| 10 | € 16,62100 | € 166,21 |
| 25 | € 16,04160 | € 401,04 |
| 50 | € 15,61620 | € 780,81 |
| 100 | € 15,20230 | € 1 520,23 |
| Unit Price without VAT: | € 18,17000 |
|---|---|
| Unit Price with VAT: | € 22,16740 |


