


CMS-40558N-L152B | |
|---|---|
DigiKey Part Number | 2223-CMS-40558N-L152B-ND |
Manufacturer | |
Manufacturer Product Number | CMS-40558N-L152B |
Description | SPEAKER 8OHM 500MW TOP PORT 90DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 400 Hz ~ 6 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-40558N-L152B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 6 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.575" Dia (40.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 5% @ 1kHZ, 0.1W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,19000 | € 4,19 |
| 10 | € 3,20400 | € 32,04 |
| 42 | € 2,73310 | € 114,79 |
| 84 | € 2,53631 | € 213,05 |
| 126 | € 2,42937 | € 306,10 |
| 252 | € 2,25913 | € 569,30 |
| 504 | € 2,10345 | € 1 060,14 |
| 1 008 | € 1,96095 | € 1 976,64 |
| Unit Price without VAT: | € 4,19000 |
|---|---|
| Unit Price with VAT: | € 5,11180 |

