
CMS-3646-18S | |
|---|---|
DigiKey Part Number | 2223-CMS-3646-18S-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3646-18S |
Description | SPEAKER, 36 X 4.6 MM DEEP, PET, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 400 Hz ~ 4.5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 400 Hz ~ 4.5 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Operating Temperature | -30°C ~ 60°C | |
Distortion Rating | 5% Max @ 1kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,07000 | € 3,07 |
| 10 | € 2,33600 | € 23,36 |
| 25 | € 2,10720 | € 52,68 |
| 50 | € 1,95200 | € 97,60 |
| 100 | € 1,81100 | € 181,10 |
| 250 | € 1,64328 | € 410,82 |
| 500 | € 1,52908 | € 764,54 |
| 1 000 | € 1,42458 | € 1 424,58 |
| 5 000 | € 1,33434 | € 6 671,70 |
| Unit Price without VAT: | € 3,07000 |
|---|---|
| Unit Price with VAT: | € 3,74540 |

