


CMS-3150-26SP | |
|---|---|
DigiKey Part Number | 2223-CMS-3150-26SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-3150-26SP |
Description | SPEAKER 6OHM 2W TOP PORT 97DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 2 W 248 Hz ~ 20 kHz Top Round |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CMS-3150-26SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 248 Hz ~ 20 kHz | |
Frequency - Self Resonant | 310Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 97.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum, Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.220" Dia (31.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 10% Max @ 1kHz, 2W, 100mm | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | € 8,07000 | € 8,07 |
| 10 | € 6,20600 | € 62,06 |
| 36 | € 5,39806 | € 194,33 |
| 72 | € 5,01542 | € 361,11 |
| 108 | € 4,80704 | € 519,16 |
| 252 | € 4,40520 | € 1 110,11 |
| 504 | € 4,10726 | € 2 070,06 |
| 1 008 | € 4,01470 | € 4 046,82 |
| Unit Price without VAT: | € 8,07000 |
|---|---|
| Unit Price with VAT: | € 9,84540 |

