8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
CMS-181325-078S
CMS-181325-078S
Understanding Audio Frequency Range in Audio Design

CMS-181325-078S

DigiKey Part Number
102-4624-ND
Manufacturer
Manufacturer Product Number
CMS-181325-078S
Description
SPEAKER 8OHM 700MW TOP PORT 93DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 500 Hz ~ 10 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-181325-078S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 10 kHz
Frequency - Self Resonant
800Hz
Impedance
8 Ohms
Efficiency - dBA
93.00
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Termination
Spring Type
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7 600 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 2,52000€ 2,52
10€ 1,91100€ 19,11
25€ 1,72320€ 43,08
50€ 1,59560€ 79,78
100€ 1,47960€ 147,96
300€ 1,31637€ 394,91
500€ 1,24806€ 624,03
1 000€ 1,16230€ 1 162,30
5 000€ 1,06344€ 5 317,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 2,52000
Unit Price with VAT:€ 3,07440

Other Suppliers on DigiKey

7 600In Stock
Ships from WEC