
CFM-A751BF-135-533 | |
|---|---|
DigiKey Part Number | 2223-CFM-A751BF-135-533-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A751BF-135-533 |
Description | FAN AXIAL 172X51.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 172mm L x 151.5mm H Ball 252.9 CFM (7.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A751BF-135-533 Models |
Category | Features Auto Restart |
Mfr | Noise 53.3dB(A) |
Series | Power (Watts) 24.84 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 151.5mm H | Approval Agency CE, cURus, TUV |
Width 51.50mm | Current Rating (Amps) 2.07A |
Air Flow 252.9 CFM (7.08m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.650 in H2O (161.9 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 61,95000 | € 61,95 |
| 10 | € 49,42800 | € 494,28 |
| 30 | € 44,07700 | € 1 322,31 |
| 50 | € 41,76880 | € 2 088,44 |
| 100 | € 41,44320 | € 4 144,32 |
| Unit Price without VAT: | € 61,95000 |
|---|---|
| Unit Price with VAT: | € 75,57900 |




