CFM-A238S-226-435-22 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: € 16,32130
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sleeve 100.7 CFM (2.82m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A238S-226-435-22

DigiKey Part Number
2223-CFM-A238S-226-435-22-ND
Manufacturer
Manufacturer Product Number
CFM-A238S-226-435-22
Description
FAN AXIAL 120X37.5MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sleeve 100.7 CFM (2.82m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A238S-226-435-22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Mfr
Noise
43.5dB(A)
Series
Power (Watts)
6.48 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV
Width
37.50mm
Current Rating (Amps)
0.270A
Air Flow
100.7 CFM (2.82m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.240 in H2O (59.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
30000 Hrs @ 25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-A238B-226-435-22Same Sky (Formerly CUI Devices)02223-CFM-A238B-226-435-22-ND€ 16,32130Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
500€ 14,25334€ 7 126,67
Unit Price without VAT:€ 14,25334
Unit Price with VAT:€ 17,38907