Parametric Equivalent

CFM-A238S-126-435-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238S-126-435-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238S-126-435-22 |
Description | FAN AXIAL 120X37.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Sleeve 100.7 CFM (2.82m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A238S-126-435-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 43.5dB(A) |
Series | Power (Watts) 5.76 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 37.50mm | Current Rating (Amps) 0.480A |
Air Flow 100.7 CFM (2.82m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.240 in H2O (59.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238B-126-435-22 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A238B-126-435-22-ND | € 16,32130 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 14,25334 | € 7 126,67 |
| Unit Price without VAT: | € 14,25334 |
|---|---|
| Unit Price with VAT: | € 17,38907 |


