MFR Recommended
MFR Recommended

CFM-8015V-224-308 | |
|---|---|
DigiKey Part Number | CFM-8015V-224-308-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8015V-224-308 |
Description | FAN AXIAL 80X15MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 30.0 CFM (0.840m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8015V-224-308 Models |
Category | Noise 30.8dB(A) |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.15 lb (68.04 g) |
Width 15.00mm | Current Rating (Amps) 0.065A |
Air Flow 30.0 CFM (0.840m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.090 in H2O (22.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8015BF-230-301 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-8015BF-230-301-ND | € 7,42115 | MFR Recommended |
| CFM-8015CF-230-301 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-8015CF-230-301-ND | € 4,85583 | MFR Recommended |






