
CFM-4028BG-1200-568-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4028BG-1200-568-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4028BG-1200-568-20 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.4 CFM (0.683m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 56.9dB(A) |
Series | Power (Watts) 11.28 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 28.00mm | Current Rating (Amps) 0.940A |
Air Flow 24.4 CFM (0.683m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 2.440 in H2O (607.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | € 11,11210 | € 5 833,85 |
| Unit Price without VAT: | € 11,11210 |
|---|---|
| Unit Price with VAT: | € 13,55676 |




