Parametric Equivalent

CFM-4020BF-195-342 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020BF-195-342-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020BF-195-342 |
Description | DC AXIAL FAN, 40 MM SQUARE, 20 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.9 CFM (0.333m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 34.2dB(A) |
Series | Power (Watts) 1.92 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.160A |
Air Flow 11.9 CFM (0.333m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.410 in H2O (102.1 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4020BG-1100-389 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-4020BG-1100-389-ND | € 9,35824 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,99000 | € 9,99 |
| 10 | € 8,09100 | € 80,91 |
| 25 | € 7,38000 | € 184,50 |
| 50 | € 6,87000 | € 343,50 |
| 100 | € 6,38910 | € 638,91 |
| 300 | € 6,02367 | € 1 807,10 |
| Unit Price without VAT: | € 9,99000 |
|---|---|
| Unit Price with VAT: | € 12,18780 |


