Similar

ACZ09BR2E-15KQD1-30C15P | |
|---|---|
DigiKey Part Number | 102-2221-ND |
Manufacturer | |
Manufacturer Product Number | ACZ09BR2E-15KQD1-30C15P |
Description | ENCODER INCREM QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | ACZ09BR2E-15KQD1-30C15P Models |
Category | Voltage - Supply 5V |
Manufacturer Same Sky (Formerly CUI Devices) | Actuator Type 6mm Dia Knurled End |
Series | Detent Yes |
Packaging Box | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Incremental | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 30K |
Pulses per Revolution 15 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC11L-4220K-S0015 | Bourns Inc. | 1 273 | 118-PEC11L-4220K-S0015-ND | € 2,11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 020 | € 2,41744 | € 2 465,79 |
| Unit Price without VAT: | € 2,41744 |
|---|---|
| Unit Price with VAT: | € 2,94928 |


