
80ZLH680MEFC16X31.5 | |
|---|---|
DigiKey Part Number | 1189-3059-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLH680MEFC16X31.5 |
Description | CAP ALUM 680UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLH680MEFC16X31.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.32 A @ 120 Hz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,87000 | € 1,87 |
| 10 | € 1,22500 | € 12,25 |
| 50 | € 0,95780 | € 47,89 |
| 200 | € 0,85485 | € 170,97 |
| Unit Price without VAT: | € 1,87000 |
|---|---|
| Unit Price with VAT: | € 2,28140 |

