Parametric Equivalent
Parametric Equivalent

80MXC8200MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 80MXC8200MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 80MXC8200MEFCSN35X50 |
Description | CAP ALUM 8200UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80MXC8200MEFCSN35X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.945 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 5,65100 | € 565,10 |
| Unit Price without VAT: | € 5,65100 |
|---|---|
| Unit Price with VAT: | € 6,89422 |



