120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLJ120M10X12.5

DigiKey Part Number
63ZLJ120M10X12.5-ND
Manufacturer
Manufacturer Product Number
63ZLJ120M10X12.5
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLJ120M10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
495 mA @ 120 Hz
Impedance
110 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,77000€ 0,77
10€ 0,49100€ 4,91
50€ 0,37000€ 18,50
100€ 0,33180€ 33,18
500€ 0,26614€ 133,07
1 000€ 0,24541€ 245,41
3 000€ 0,21948€ 658,44
5 000€ 0,20979€ 1 048,95
Manufacturers Standard Package
Unit Price without VAT:€ 0,77000
Unit Price with VAT:€ 0,93940