63YXH33MEFCTA6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: € 0,07122
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: € 0,07822
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,06370
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,07466
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,07822
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 282
Unit Price: € 0,37000
Datasheet
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXH33MEFCTA6.3X11

DigiKey Part Number
63YXH33MEFCTA6.3X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63YXH33MEFCTA6.3X11
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXH33MEFCTA6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
52.92 mA @ 120 Hz
Ripple Current @ High Frequency
126 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes