8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63VXG8200MEFCSN35X50

DigiKey Part Number
1189-63VXG8200MEFCSN35X50-ND
Manufacturer
Manufacturer Product Number
63VXG8200MEFCSN35X50
Description
CAP ALUM 8200UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63VXG8200MEFCSN35X50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.94 A @ 120 Hz
Ripple Current @ High Frequency
4.531 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 8,98000€ 8,98
10€ 6,42500€ 64,25
50€ 5,37160€ 268,58
100€ 5,04000€ 504,00
500€ 4,47096€ 2 235,48
1 000€ 4,29219€ 4 292,19
Manufacturers Standard Package
Unit Price without VAT:€ 8,98000
Unit Price with VAT:€ 10,95560