
63VXG3300MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-63VXG3300MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 63VXG3300MEFCSN25X40 |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.33 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.68 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,38000 | € 4,38 |
| 10 | € 2,97500 | € 29,75 |
| 50 | € 2,43820 | € 121,91 |
| 200 | € 2,31370 | € 462,74 |
| 600 | € 2,27747 | € 1 366,48 |
| 1 000 | € 1,68925 | € 1 689,25 |
| Unit Price without VAT: | € 4,38000 |
|---|---|
| Unit Price with VAT: | € 5,34360 |

