6.3ZL1200MEFCT810X16 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 849
Unit Price: € 0,62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,18618
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 0,18618
Datasheet

Upgrade


Panasonic Industry
In Stock: 1
Unit Price: € 0,93000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 489
Unit Price: € 0,61000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 489
Unit Price: € 0,81000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 379
Unit Price: € 0,79000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3 975
Unit Price: € 0,57000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3 984
Unit Price: € 0,73000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3 952
Unit Price: € 0,70000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 3 415
Unit Price: € 0,83000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 0,18126
Datasheet

Parametric Equivalent


Nichicon
In Stock: 126
Unit Price: € 0,57000
Datasheet
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3ZL1200MEFCT810X16

DigiKey Part Number
6.3ZL1200MEFCT810X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3ZL1200MEFCT810X16
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3ZL1200MEFCT810X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
858 mA @ 120 Hz
Impedance
38 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes