4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TLV4700M16X16.5

DigiKey Part Number
1189-2081-2-ND - Tape & Reel (TR)
1189-2081-1-ND - Cut Tape (CT)
1189-2081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3TLV4700M16X16.5
Description
CAP ALUM 4700UF 20% 6.3V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3TLV4700M16X16.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,16000€ 2,16
10€ 1,43300€ 14,33
50€ 1,12940€ 56,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€ 1,05432€ 131,79
250€ 0,97580€ 243,95
375€ 0,93613€ 351,05
625€ 0,89192€ 557,45
875€ 0,86591€ 757,67
Manufacturers Standard Package
Unit Price without VAT:€ 2,16000
Unit Price with VAT:€ 2,63520