
6.3TLV10000M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-2083-2-ND - Tape & Reel (TR) 1189-2083-1-ND - Cut Tape (CT) 1189-2083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TLV10000M18X21.5 |
Description | CAP ALUM 10000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3TLV10000M18X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.584 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,20000 | € 3,20 |
| 10 | € 2,16900 | € 21,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 1,73533 | € 130,15 |
| 150 | € 1,60787 | € 241,18 |
| 225 | € 1,54360 | € 347,31 |
| 375 | € 1,47187 | € 551,95 |
| 525 | € 1,42973 | € 750,61 |
| Unit Price without VAT: | € 3,20000 |
|---|---|
| Unit Price with VAT: | € 3,90400 |

