Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50ZL220MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-3774-1-ND - Cut Tape (CT) 1189-3774-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50ZL220MEFCT810X16 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50ZL220MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 685 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 42 mOhms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH220MEFCT810X16 | Rubycon | 5 929 | 1189-3777-1-ND | € 0,57000 | Direct |
| 50YXJ220MT810X16 | Rubycon | 0 | 50YXJ220MT810X16-ND | € 0,15797 | Upgrade |
| EEU-EB1H221B | Panasonic Industry | 0 | P19609CT-ND | € 0,81000 | Upgrade |
| MAL215031221E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215031221E3-ND | € 0,57689 | Upgrade |
| 227KBM050M | CORNELL DUBILIER KNOWLES | 7 911 | 227KBM050M-ND | € 1,02000 | Parametric Equivalent |












