50YXH1000MEFCGC16X25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 223
Unit Price: € 1,39000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 11 024
Unit Price: € 1,46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 309
Unit Price: € 1,55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,72000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,69000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 1,70000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 2,07000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: € 1,69715
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7 167
Unit Price: € 2,70000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 197
Unit Price: € 2,42000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 110
Unit Price: € 2,38000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 036
Unit Price: € 2,58000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 2,54000
Datasheet
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH1000MEFCGC16X25

DigiKey Part Number
1189-50YXH1000MEFCGC16X25CT-ND - Cut Tape (CT)
1189-50YXH1000MEFCGC16X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXH1000MEFCGC16X25
Description
CAP ALUM 1000UF 20% 50V RADIAL
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH1000MEFCGC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.533 A @ 120 Hz
Ripple Current @ High Frequency
2.555 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes