Parametric Equivalent

50TRV1500MTPAVB18X21.5 | |
|---|---|
DigiKey Part Number | 50TRV1500MTPAVB18X21.5TR-ND - Tape & Reel (TR) 50TRV1500MTPAVB18X21.5CT-ND - Cut Tape (CT) 50TRV1500MTPAVB18X21.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TRV1500MTPAVB18X21.5 |
Description | CAP ALUM 1500UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TRV1500MTPAVB18X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,06000 | € 3,06 |
| 10 | € 2,06400 | € 20,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | € 1,66240 | € 124,68 |
| 150 | € 1,53987 | € 230,98 |
| 375 | € 1,41203 | € 529,51 |
| 525 | € 1,33611 | € 701,46 |
| 1 875 | € 1,27461 | € 2 389,89 |
| 3 750 | € 1,21075 | € 4 540,31 |
| Unit Price without VAT: | € 3,06000 |
|---|---|
| Unit Price with VAT: | € 3,73320 |


