
50TLV470M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-4126-2-ND - Tape & Reel (TR) 1189-4126-1-ND - Cut Tape (CT) 1189-4126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TLV470M12.5X16 |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TLV470M12.5X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 966 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,08000 | € 2,08 |
| 10 | € 1,37600 | € 13,76 |
| 50 | € 1,08320 | € 54,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | € 0,95873 | € 143,81 |
| 300 | € 0,87990 | € 263,97 |
| 450 | € 0,80582 | € 362,62 |
| 750 | € 0,78549 | € 589,12 |
| 1 050 | € 0,76710 | € 805,46 |
| 1 500 | € 0,76443 | € 1 146,64 |
| 1 800 | € 0,76315 | € 1 373,67 |
| 3 600 | € 0,74412 | € 2 678,83 |
| 3 750 | € 0,74213 | € 2 782,99 |
| Unit Price without VAT: | € 2,08000 |
|---|---|
| Unit Price with VAT: | € 2,53760 |

