50SGV22M6.3X8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 900
Unit Price: € 0,13384
Datasheet

Direct


Panasonic Industry
In Stock: 89
Unit Price: € 0,48000
Datasheet

Direct


Panasonic Industry
In Stock: 22 588
Unit Price: € 0,42000
Datasheet

Direct


Panasonic Industry
In Stock: 408
Unit Price: € 1,00000
Datasheet

Direct


Nichicon
In Stock: 29 868
Unit Price: € 0,35000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 872
Unit Price: € 0,63000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 17 499
Unit Price: € 0,55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,58000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8 834
Unit Price: € 0,56000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 688
Unit Price: € 0,53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,08892
Datasheet

Parametric Equivalent


Nichicon
In Stock: 14 134
Unit Price: € 0,39000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 797
Unit Price: € 0,51000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 982
Unit Price: € 0,44000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SGV22M6.3X8

DigiKey Part Number
1189-2471-2-ND - Tape & Reel (TR)
1189-2471-1-ND - Cut Tape (CT)
1189-2471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SGV22M6.3X8
Description
CAP ALUM 22UF 20% 50V SMD
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SGV22M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
67 mA @ 120 Hz
Ripple Current @ High Frequency
100.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes