
50SEV4.7M5X5.5 | |
|---|---|
DigiKey Part Number | 1189-50SEV4.7M5X5.5TR-ND - Tape & Reel (TR) 1189-50SEV4.7M5X5.5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 50SEV4.7M5X5.5 |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV4.7M5X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 33 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV4R7M4X6.1 | Rubycon | 8 555 | 1189-1658-1-ND | € 0,37000 | Similar |
| EDK475M050A9DAA | KEMET | 37 718 | 399-6687-1-ND | € 0,74000 | Direct |
| EDK475M050S9DAA | KEMET | 0 | EDK475M050S9DAA-ND | € 0,06132 | Direct |
| EEE-1HA4R7AR | Panasonic Industry | 2 649 | PCE4623CT-ND | € 0,32000 | Direct |
| EEE-1HA4R7SR | Panasonic Industry | 463 | PCE3930CT-ND | € 0,30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23800 | € 2,38 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

