330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500MXG330MEFCSN30X55

DigiKey Part Number
1189-3402-ND
Manufacturer
Manufacturer Product Number
500MXG330MEFCSN30X55
Description
CAP ALUM 330UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
500MXG330MEFCSN30X55 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.89 A @ 120 Hz
Ripple Current @ High Frequency
2.646 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 11,62000€ 11,62
10€ 8,44300€ 84,43
50€ 7,13360€ 356,68
100€ 6,72140€ 672,14
500€ 6,38480€ 3 192,40
Manufacturers Standard Package
Unit Price without VAT:€ 11,62000
Unit Price with VAT:€ 14,17640