
450MXZ2370MEFCSN35X95 | |
|---|---|
DigiKey Part Number | 1189-450MXZ2370MEFCSN35X95-ND |
Manufacturer | |
Manufacturer Product Number | 450MXZ2370MEFCSN35X95 |
Description | CAP ALUM 2370UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.37 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.34 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.208 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.819" (97.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 65,05000 | € 65,05 |
| 10 | € 52,09700 | € 520,97 |
| 50 | € 46,77940 | € 2 338,97 |
| 100 | € 45,10960 | € 4 510,96 |
| Unit Price without VAT: | € 65,05000 |
|---|---|
| Unit Price with VAT: | € 79,36100 |

