450MXT820MEFCSN30X55 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 36
Unit Price: € 20,85000
Datasheet
820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXT820MEFCSN30X55

DigiKey Part Number
1189-450MXT820MEFCSN30X55-ND
Manufacturer
Manufacturer Product Number
450MXT820MEFCSN30X55
Description
CAP ALUM 820UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.55 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.57 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.244" (57.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXT820MEFCSN30X55Rubycon361189-450VXT820MEFCSN30X55-ND€ 20,85000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 19,32000€ 19,32
10€ 14,44200€ 144,42
50€ 12,43420€ 621,71
100€ 11,80300€ 1 180,30
500€ 10,72038€ 5 360,19
Manufacturers Standard Package
Unit Price without VAT:€ 19,32000
Unit Price with VAT:€ 23,57040