
450LXW150MEFR16X50 | |
|---|---|
DigiKey Part Number | 1189-450LXW150MEFR16X50-ND |
Manufacturer | |
Manufacturer Product Number | 450LXW150MEFR16X50 |
Description | CAP ALUM 150UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.04 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,33000 | € 6,33 |
| 10 | € 4,44500 | € 44,45 |
| 50 | € 3,66240 | € 183,12 |
| 200 | € 3,21130 | € 642,26 |
| 600 | € 2,95550 | € 1 773,30 |
| 1 000 | € 2,85994 | € 2 859,94 |
| 2 600 | € 2,71291 | € 7 053,57 |
| Unit Price without VAT: | € 6,33000 |
|---|---|
| Unit Price with VAT: | € 7,72260 |

