
450BXW47MEFR12.5X35 | |
|---|---|
DigiKey Part Number | 1189-3194-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW47MEFR12.5X35 |
Description | CAP ALUM 47UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW47MEFR12.5X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,85000 | € 2,85 |
| 10 | € 1,88600 | € 18,86 |
| 50 | € 1,52160 | € 76,08 |
| 100 | € 1,39860 | € 139,86 |
| 500 | € 1,18740 | € 593,70 |
| 1 000 | € 1,12096 | € 1 120,96 |
| 2 500 | € 1,07800 | € 2 695,00 |
| Unit Price without VAT: | € 2,85000 |
|---|---|
| Unit Price with VAT: | € 3,47700 |


