27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450BXW27MEFR12.5X25

DigiKey Part Number
1189-3183-ND
Manufacturer
Manufacturer Product Number
450BXW27MEFR12.5X25
Description
CAP ALUM 27UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450BXW27MEFR12.5X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 2,23000€ 2,23
10€ 1,47500€ 14,75
50€ 1,16020€ 58,01
100€ 1,06090€ 106,09
500€ 0,89010€ 445,05
1 000€ 0,83634€ 836,34
3 000€ 0,76917€ 2 307,51
5 000€ 0,74408€ 3 720,40
Manufacturers Standard Package
Unit Price without VAT:€ 2,23000
Unit Price with VAT:€ 2,72060