
450BXG15MEFC10X20 | |
|---|---|
DigiKey Part Number | 1189-450BXG15MEFC10X20-ND |
Manufacturer | |
Manufacturer Product Number | 450BXG15MEFC10X20 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,70600 | € 7,06 |
| 50 | € 0,54000 | € 27,00 |
| 100 | € 0,48750 | € 48,75 |
| 500 | € 0,39714 | € 198,57 |
| 1 000 | € 0,36866 | € 368,66 |
| 3 000 | € 0,33305 | € 999,15 |
| 5 000 | € 0,31974 | € 1 598,70 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,34200 |

