
420MXT330MEFCSN30X25 | |
|---|---|
DigiKey Part Number | 1189-420MXT330MEFCSN30X25-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT330MEFCSN30X25 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.82 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,36000 | € 8,36 |
| 10 | € 5,95400 | € 59,54 |
| 50 | € 4,96300 | € 248,15 |
| 100 | € 4,65090 | € 465,09 |
| 500 | € 4,11550 | € 2 057,75 |
| 1 000 | € 3,94731 | € 3 947,31 |
| Unit Price without VAT: | € 8,36000 |
|---|---|
| Unit Price with VAT: | € 10,19920 |

