220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXT220MEFCSN25X25

DigiKey Part Number
1189-420MXT220MEFCSN25X25-ND
Manufacturer
Manufacturer Product Number
420MXT220MEFCSN25X25
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.11 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.554 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 191
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,37000€ 6,37
10€ 4,46900€ 44,69
50€ 3,67920€ 183,96
200€ 3,22410€ 644,82
600€ 2,96608€ 1 779,65
1 000€ 2,86970€ 2 869,70
2 600€ 2,72138€ 7 075,59
Manufacturers Standard Package
Unit Price without VAT:€ 6,37000
Unit Price with VAT:€ 7,77140