420MXH330MEFC25X45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: € 3,82855
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: € 3,68925
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: € 4,23270
Datasheet

Parametric Equivalent


Rubycon
In Stock: 186
Unit Price: € 9,36000
Datasheet

Upgrade


Chemi-Con
In Stock: 396
Unit Price: € 7,21000
Datasheet

Upgrade


Chemi-Con
In Stock: 334
Unit Price: € 7,97000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 4,20456
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 4,09852
Datasheet

Parametric Equivalent


TDK
In Stock: 30
Unit Price: € 8,55000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: € 4,70933
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 217
Unit Price: € 7,57000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: € 4,73770
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 200
Unit Price: € 6,45000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 239
Unit Price: € 7,50000
Datasheet
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXH330MEFC25X45

DigiKey Part Number
420MXH330MEFC25X45-ND
Manufacturer
Manufacturer Product Number
420MXH330MEFC25X45
Description
CAP ALUM 330UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXH330MEFC25X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Ripple Current @ High Frequency
2.45 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€ 3,38595€ 677,19
Manufacturers Standard Package
Unit Price without VAT:€ 3,38595
Unit Price with VAT:€ 4,13086