82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420LXW82MEFR14.5X30

DigiKey Part Number
1189-420LXW82MEFR14.5X30-ND
Manufacturer
Manufacturer Product Number
420LXW82MEFR14.5X30
Description
CAP ALUM 82UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
1.386 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.571" Dia (14.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 3,90000€ 3,90
10€ 2,65700€ 26,57
50€ 2,14080€ 107,04
100€ 1,97830€ 197,83
500€ 1,69876€ 849,38
1 000€ 1,61088€ 1 610,88
2 500€ 1,51717€ 3 792,92
5 000€ 1,46014€ 7 300,70
Manufacturers Standard Package
Unit Price without VAT:€ 3,90000
Unit Price with VAT:€ 4,75800