
420HXH220MEPASN22X40 | |
|---|---|
DigiKey Part Number | 1189-420HXH220MEPASN22X40-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH220MEPASN22X40 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.988 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,04000 | € 7,04 |
| 10 | € 4,96500 | € 49,65 |
| 50 | € 4,10900 | € 205,45 |
| 200 | € 3,61555 | € 723,11 |
| 600 | € 3,33588 | € 2 001,53 |
| 1 000 | € 3,23141 | € 3 231,41 |
| 2 600 | € 3,18325 | € 8 276,45 |
| Unit Price without VAT: | € 7,04000 |
|---|---|
| Unit Price with VAT: | € 8,58880 |

