3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400WXA3R3MEFC10X9

DigiKey Part Number
1189-400WXA3R3MEFC10X9-ND
Manufacturer
Manufacturer Product Number
400WXA3R3MEFC10X9
Description
CAP ALUM 3.3UF 20% 400V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400WXA3R3MEFC10X9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,40200€ 4,02
50€ 0,30140€ 15,07
100€ 0,26940€ 26,94
500€ 0,21418€ 107,09
1 000€ 0,19678€ 196,78
3 000€ 0,17499€ 524,97
5 000€ 0,16685€ 834,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300